Part Details for 9RA0648G4D001 by Sanyo-Denki Co Ltd
Overview of 9RA0648G4D001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9RA0648G4D001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9RA0648G4D001-ND
|
DigiKey | 60X25MM 48V, LOW NOISE DC LCKRTR Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$20.1965 / $27.0900 | Buy Now |
DISTI #
978-9RA0648G4D001
|
Mouser Electronics | DC Fans Axial Fan, 60x60x25mm, 48VDC, Low Noise, Energy Saving, Rib, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$21.0800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$18.3300 / $38.4000 | Buy Now | |
DISTI #
000000000006385595
|
Sager | DC Fans Axial Fan, 60x60x25mm, 48VDC, Low Noise, Energy Saving, Rib, Locked Rotor Sensor Min Qty: 1 | 0 |
|
$17.0600 / $25.0300 | Buy Now |