Part Details for 9RA1212E1002 by Sanyo-Denki Co Ltd
Overview of 9RA1212E1002 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9RA1212E1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9RA1212E1002-ND
|
DigiKey | 120X38MM 12VDC Min Qty: 1 Lead time: 16 Weeks Container: Box |
42 In Stock |
|
$31.1767 / $41.8100 | Buy Now |
DISTI #
978-9RA1212E1002
|
Mouser Electronics | DC Fans Axial Fan, 120x120x38mm, 12VDC, 116.5CFM, Low Noise, Rib, Ball, Wire, Sensorless RoHS: Compliant | 84 |
|
$31.0300 / $41.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.0400 / $40.1400 | Buy Now |
|
Neutron USA | DC Fans Axial Fan, 120x120x38mm, 12VDC, 116.5CFM, Low Noise, Rib, Ball, Wire, Sensorless | 0 |
|
$84.9900 | Buy Now |