Part Details for 9RA1224E1D001 by Sanyo-Denki Co Ltd
Overview of 9RA1224E1D001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9RA1224E1D001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9RA1224E1D001-ND
|
DigiKey | 120X38MM 24VDC LCKRTRSNS Min Qty: 1 Lead time: 16 Weeks Container: Box |
42 In Stock |
|
$31.4229 / $42.1400 | Buy Now |
DISTI #
978-9RA1224E1D001
|
Mouser Electronics | DC Fans Axial Fan, 120x120x38mm, 24VDC, 116.5CFM, Low Noise, Rib, Ball, Lock Sensor RoHS: Compliant | 79 |
|
$34.2600 / $41.7300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$27.2800 / $40.4500 | Buy Now | |
DISTI #
000000000006385755
|
Sager | DC Fans Axial Fan, 120x120x38mm, 24VDC, 116.5CFM, Low Noise, Rib, Ball, Lock Sensor Min Qty: 1 | 0 |
|
$26.6500 / $38.9500 | Buy Now |
|
Neutron USA | DC Fans Axial Fan, 120x120x38mm, 24VDC, 116.5CFM, Low Noise, Rib, Ball, Lock Sensor | 50 |
|
$84.9900 | Buy Now |