Part Details for 9RA1448S1001 by Sanyo-Denki Co Ltd
Overview of 9RA1448S1001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9RA1448S1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9RA1448S1001-ND
|
DigiKey | 140X38MM 48VDC LOW NOISE TACH Min Qty: 1 Lead time: 16 Weeks Container: Box |
14 In Stock |
|
$68.3827 / $84.4100 | Buy Now |
DISTI #
978-9RA1448S1001
|
Mouser Electronics | DC Fans Fan, 140x140x38mm, 48VDC, Low Noise, High Performance, Low Power, Ribbed, Tach RoHS: Compliant | 21 |
|
$68.3800 / $83.9700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$66.0100 / $88.2000 | Buy Now | |
DISTI #
000000000006446267
|
Sager | DC Fans Fan, 140x140x38mm, 48VDC, Low Noise, High Performance, Low Power, Ribbed, Tach Min Qty: 1 | 0 |
|
$63.8000 / $85.4200 | Buy Now |
|
Neutron USA | DC Fan, Sq140x38mm, 48VDC 0.21A, 3750RPM, 187CFM, 49dBA, Tach, 3wire | 49 |
|
$203.8000 | Buy Now |