Part Details for 9S0912L401 by Sanyo-Denki Co Ltd
Overview of 9S0912L401 by Sanyo-Denki Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9S0912L401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1761-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
42 In Stock |
|
$11.0213 / $15.0400 | Buy Now |
DISTI #
978-9S0912L401
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x25mm, 12VDC, Silent Series, Tachometer RoHS: Compliant | 85 |
|
$10.9100 / $14.8900 | Buy Now |
|
Onlinecomponents.com |
42 In Stock |
|
$9.4700 / $14.1900 | Buy Now | |
DISTI #
80018189
|
Verical | DC Fan Axial Ball Bearing 12V 6V to 13.8V 29.3CFM 17dB 92 X 92 X 25mm RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 40 |
|
$16.0853 / $18.2861 | Buy Now |
DISTI #
9S0912L401
|
TME | Fan: DC, axial, 12VDC, 92x92x25mm, 49.8m3/h, 17dBA, ball bearing Min Qty: 31 | 0 |
|
$12.7700 | RFQ |
|
PUI | RoHS: Compliant Min Qty: 84 Package Multiple: 28 Lead time: 26 Weeks, 0 Days | 112 |
|
$9.9100 / $13.3200 | Buy Now |
|
Master Electronics |
42 In Stock |
|
$9.4700 / $14.1900 | Buy Now | |
|
Neutron USA | DC Fan Sq92x25mm 12VDC 0.84W, 1750rpm 29.3CFM 17dB, Silent Tach, 3 wire, Plastic F/B | 50 |
|
$80.5200 | Buy Now |