Part Details for 9S0924F4011 by Sanyo-Denki Co Ltd
Overview of 9S0924F4011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9S0924F4011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1766-ND
|
DigiKey | FAN AXIAL 92X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
239 In Stock |
|
$11.0213 / $15.0400 | Buy Now |
DISTI #
978-9S0924F4011
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x25mm, 24VDC, Silent Series, Ribless, Tachometer RoHS: Compliant | 0 |
|
$11.8400 / $14.8900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$9.4700 / $14.1900 | Buy Now | |
DISTI #
77406240
|
Verical | DC Fan Axial Ball Bearing 24V 14V to 26.4V 44.5CFM 27dB 92 X 92 X 25mm Min Qty: 3 Package Multiple: 1 | Americas - 142 |
|
$11.8251 / $13.3893 | Buy Now |
DISTI #
000000000003341737
|
Sager | DC Fans DC Axial Fan, 92x92x25mm, 24VDC, Silent Series, Ribless, Tachometer Min Qty: 1 | 0 |
|
$10.2000 / $13.6600 | Buy Now |
DISTI #
C1S721900009790
|
Chip1Stop | DC Fan Axial Ball Bearing 24V 14V to 26.4V 44.5CFM 27dB 92 X 92 X 25mm RoHS: Compliant Container: Bulk | 5 |
|
$20.6000 | Buy Now |
|
Neutron USA | DC Fan, Sq 92x25mm, 24VDC 0.09A, 2650rpm, 44.5CFM, 27dBA, Silent NoRib, Tach, 3wire | 50 |
|
$64.9900 | Buy Now |