Part Details for 9SA50RE4520 by APEM Inc
Overview of 9SA50RE4520 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9SA50RE4520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80X2800
|
Newark | Microswitch Joystick Sw, Conical, Cable, No. Of Axes:2, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Contact Current Dc Max:-, Contact Voltage Dc Max:-, No. Of Switch Positions:-, Switch Terminals:Cable, Lever Travel:- Rohs Compliant: Yes |Apem 9SA50RE4520 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.5700 / $302.3000 | Buy Now |
DISTI #
9SA50RE4520-ND
|
DigiKey | SWITCH JOYSTICK ANALOG Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$279.4600 | Buy Now |
DISTI #
642-9SA50RE4520
|
Mouser Electronics | Joysticks JOYSTICK INDUCTIVE 9000 RoHS: Compliant | 0 |
|
$224.7100 / $239.0800 | Order Now |
DISTI #
74998466
|
RS | JOYSTICK INDUCTIVE 9000 | APEM Components 9SA50RE4520 Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$231.2500 | RFQ |
|
Onlinecomponents.com | Joystick - Standard Sensing - Single Decode - 100%(+/-50%) Gain - Round Limiter - Conical Handle - Circular Bezel - Guided Feel - Panel Mount. |
5 In Stock |
|
$252.9400 / $321.8900 | Buy Now |
|
Master Electronics | Joystick - Standard Sensing - Single Decode - 100%(+/-50%) Gain - Round Limiter - Conical Handle - Circular Bezel - Guided Feel - Panel Mount. |
5 In Stock |
|
$252.9400 / $321.8900 | Buy Now |
Part Details for 9SA50RE4520
9SA50RE4520 CAD Models
9SA50RE4520 Part Data Attributes:
|
9SA50RE4520
APEM Inc
Buy Now
|
Compare Parts:
9SA50RE4520
APEM Inc
|
Samacsys Manufacturer | Apem |