-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CK440Q PCIe Gen6 Server Clock Generator, VFQFPN260/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-9SQ440NQQI-ND
|
DigiKey | 9SQ440 CK440 CLOCK GENERATOR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
20 In Stock |
|
$6.9457 / $9.6300 | Buy Now |
DISTI #
9SQ440NQQI
|
Avnet Americas | CK440 CLOCK GENERATOR - Trays (Alt: 9SQ440NQQI) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$6.3373 / $7.2355 | Buy Now |
DISTI #
972-9SQ440NQQI
|
Mouser Electronics | Clock Generators & Support Products 9SQ440 CK440 CLOCK GENERATOR RoHS: Compliant | 126 |
|
$6.9000 / $9.7300 | Buy Now |
|
Future Electronics | 9SQ440 CK440 CLOCK GENERATOR RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$7.1000 / $7.4100 | Buy Now |
|
Renesas Electronics America | 9SQ440 CK440 CLOCK GENERATOR Min Qty: 1 Container: Tray | 20 |
|
$6.9457 / $9.6300 | Buy Now |
DISTI #
9SQ440NQQI
|
Avnet Americas | CK440 CLOCK GENERATOR - Trays (Alt: 9SQ440NQQI) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$6.3373 / $7.2355 | Buy Now |
DISTI #
9SQ440NQQI
|
Avnet Americas | CK440 CLOCK GENERATOR - Trays (Alt: 9SQ440NQQI) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$6.3373 / $7.2355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9SQ440NQQI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9SQ440NQQI
Renesas Electronics Corporation
CK440Q PCIe Gen6 Server Clock Generator, VFQFPN260/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-100 | |
Pin Count | 100 | |
Manufacturer Package Code | NQQ100P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-PQCC-N100 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC100,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |