Part Details for 9WL1412A5002 by Sanyo-Denki Co Ltd
Overview of 9WL1412A5002 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WL1412A5002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9WL1412A5002-ND
|
DigiKey | 140X51MM 12V,SPLASH & DUST PROOF Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$112.6015 / $135.8100 | Buy Now |
DISTI #
978-9WL1412A5002
|
Mouser Electronics | DC Fans Axial Fan, 140x140x51mm, 12VDC, Splash/Dust Proof, Long Life 100K, Ribless, IP68 RoHS: Compliant | 0 |
|
$112.9700 / $112.9800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$111.2600 / $162.1800 | Buy Now | |
DISTI #
000000000005741588
|
Sager | DC Fans Axial Fan, 140x140x51mm, 12VDC, Splash/Dust Proof, Long Life 100K, Ribless, IP68 Min Qty: 1 | 0 |
|
$102.6500 / $137.4400 | Buy Now |