Part Details for 9WPA0612P4G0011 by Sanyo-Denki Co Ltd
Overview of 9WPA0612P4G0011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WPA0612P4G0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9WPA0612P4G0011-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
377 In Stock |
|
$41.3091 / $53.8000 | Buy Now |
DISTI #
978-9WPA0612P4G0011
|
Mouser Electronics | DC Fans Axial Fan, 60x60x25mm, 12VDC, Ribless, Splash/Dust Proof, Tach/PWM, IP68 RoHS: Compliant | 508 |
|
$41.2900 / $53.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
180 On Order |
|
$40.1700 / $53.1800 | Buy Now |
DISTI #
000000000006186685
|
Sager | DC Fans Axial Fan, 60x60x25mm, 12VDC, Ribless, Splash/Dust Proof, Tach/PWM, IP68 Min Qty: 1 | 465 |
|
$37.3000 / $51.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
180 On Order |
|
$40.1700 / $53.1800 | Buy Now |
|
Neutron USA | DC Fans Fan, 60x25mm, 12VDC, 53.7CFM, 11.16W, Ribless, Splash/Dust Proof, Tach/PWM, IP68 | 50 |
|
$132.5100 | Buy Now |
Part Details for 9WPA0612P4G0011
9WPA0612P4G0011 CAD Models
9WPA0612P4G0011 Part Data Attributes:
|
9WPA0612P4G0011
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9WPA0612P4G0011
Sanyo-Denki Co Ltd
DC Fan, Tubeaxial Construction, 0.93A, 12V, 11.16W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 53.7 CFM | |
Approvals | CUL;TUV;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | TUBEAXIAL | |
Height | 25 mm | |
Length | 60 mm | |
Life Expectancy | 40000 h | |
Noise | 56 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 36.576 mmH2O | |
Rated Current | 0.93 A | |
Rated Power | 11.16 W | |
Rated Voltage | 12 V | |
Speed | 12000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 110 g | |
Width | 60 mm |