Part Details for 9WS0912L401 by Sanyo-Denki Co Ltd
Overview of 9WS0912L401 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WS0912L401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9WS0912L401-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$59.5366 / $77.5400 | Buy Now |
DISTI #
978-9WS0912L401
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 28.2CFM, 0.72W, 23dBA, Splash Proof, Tach, IP54 RoHS: Compliant | 0 |
|
$70.1600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$54.0500 / $113.2000 | Buy Now | |
|
Neutron USA | DC Fans DC Fan 92x25mm 12VDC Splash Proof Tach | 0 |
|
$202.9400 | Buy Now |