-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Output DB1200ZL PCIe Zero-Delay/Fanout Clock Buffer with SMBus Write Protection, VFQFPN207/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9ZXL1232EKILF | Renesas Electronics Corporation | 12-Output DB1200ZL PCIe Zero-Delay/Fanout Clock Buffer with SMBus Write Protection | |
9ZXL1232EKILFT | Renesas Electronics Corporation | 12-Output DB1200ZL PCIe Zero-Delay/Fanout Clock Buffer with SMBus Write Protection |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC4161
|
Newark | Clk Buffer, 400Mhz, -40 To 85Deg C, Clock Ic Type:Clock Buffer, Frequency:400Mhz, No. Of Outputs:12Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Vfqfpn, No. Of Pins:64Pins, Operating Temperature Rohs Compliant: Yes |Renesas 9ZXL1232EKILF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.1600 | Buy Now |
DISTI #
800-9ZXL1232EKILF-ND
|
DigiKey | DB1200ZL OEM DERIVATIVE + WRTLK Min Qty: 1 Lead time: 12 Weeks Container: Tray |
202 In Stock |
|
$3.7206 / $6.5400 | Buy Now |
DISTI #
9ZXL1232EKILF
|
Avnet Americas | Clock Fanout Buffer Zero Delay 12-Output 64-Pin VFQFPN Tray - Trays (Alt: 9ZXL1232EKILF) RoHS: Compliant Min Qty: 207 Package Multiple: 207 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.0667 | Buy Now |
DISTI #
972-9ZXL1232EKILF
|
Mouser Electronics | Clock Buffer 9ZXL1232E DB1200ZL OEM DERIVATIVE RoHS: Compliant | 64 |
|
$3.6200 / $6.6300 | Buy Now |
|
Future Electronics | DB1200ZL OEM DERIVATIVE + WRTLK RoHS: Compliant pbFree: Yes Min Qty: 207 Package Multiple: 207 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.9400 / $4.0900 | Buy Now |
|
Renesas Electronics America | DB1200ZL OEM DERIVATIVE + WRTLK Min Qty: 1 Container: Tray | 202 |
|
$3.6239 / $6.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9ZXL1232EKILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9ZXL1232EKILF
Renesas Electronics Corporation
12-Output DB1200ZL PCIe Zero-Delay/Fanout Clock Buffer with SMBus Write Protection, VFQFPN207/Tray
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | , | |
Pin Count | 64 | |
Manufacturer Package Code | NLG64P2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-08-28 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 9ZXL | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 64 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 46 mA | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |