Part Details for 9ZXL1252EKILFT by Renesas Electronics Corporation
Overview of 9ZXL1252EKILFT by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9ZXL1252EKILFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-9ZXL1252EKILFTCT-ND
|
DigiKey | DB1200ZL OEM DERIV "LITE" + WRTL Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$3.6239 / $6.6300 | Buy Now |
DISTI #
9ZXL1252EKILFT
|
Avnet Americas | Clock Generator 98.5MHz to 135MHz-IN 64-Pin VFQFPN EP T/R - Tape and Reel (Alt: 9ZXL1252EKILFT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.5052 / $4.0020 | Buy Now |
DISTI #
972-9ZXL1252EKILFT
|
Mouser Electronics | Clock Buffer 9ZXL1252E DB1200ZL "LITE" OEM DERIV. RoHS: Compliant | 0 |
|
$3.6100 | Order Now |
|
Renesas Electronics America | DB1200ZL OEM DERIV "LITE" + WRTL Min Qty: 1 Container: Tape & Reel (TR) | 3000 |
|
$3.6239 / $6.6300 | Buy Now |
DISTI #
9ZXL1252EKILFT
|
Avnet Americas | Clock Generator 98.5MHz to 135MHz-IN 64-Pin VFQFPN EP T/R - Tape and Reel (Alt: 9ZXL1252EKILFT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.5052 / $4.0020 | Buy Now |
DISTI #
9ZXL1252EKILFT
|
Avnet Americas | Clock Generator 98.5MHz to 135MHz-IN 64-Pin VFQFPN EP T/R - Tape and Reel (Alt: 9ZXL1252EKILFT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$3.5052 / $4.0020 | Buy Now |
Part Details for 9ZXL1252EKILFT
9ZXL1252EKILFT CAD Models
9ZXL1252EKILFT Part Data Attributes
|
9ZXL1252EKILFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9ZXL1252EKILFT
Renesas Electronics Corporation
12-Output DB1200ZL PCIe Clock Clock Buffer with SMBus Write Protection, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | NLG64P2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2020-08-28 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 9ZXL | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 64 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 46 mA | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |