Part Details for A-2004-0-4-LP-N-R by ASSMANN WSW components GmbH
Overview of A-2004-0-4-LP-N-R by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for A-2004-0-4-LP-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10382-ND
|
DigiKey | CONN MOD JACK 6P4C R/A UNSHLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2211 In Stock |
|
$0.3333 / $0.7100 | Buy Now |
|
Future Electronics | 6 Position 4 Contact Unshielded Through Hole Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 23 Weeks Container: Tray | 0Tray |
|
$0.3250 / $0.3750 | Buy Now |
|
Onlinecomponents.com | Conn Modular Jack F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant | 0 |
|
$0.2650 / $0.3250 | Buy Now |
Part Details for A-2004-0-4-LP-N-R
A-2004-0-4-LP-N-R CAD Models
A-2004-0-4-LP-N-R Part Data Attributes
|
A-2004-0-4-LP-N-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-2004-0-4-LP-N-R
ASSMANN WSW components GmbH
Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.461 inch | |
Body Depth | 0.709 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 550 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |