Part Details for A070URD33TTI0630 by Mersen Electrical Power
Overview of A070URD33TTI0630 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for A070URD33TTI0630
A070URD33TTI0630 CAD Models
A070URD33TTI0630 Part Data Attributes:
|
A070URD33TTI0630
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A070URD33TTI0630
Mersen Electrical Power
Electric Fuse, 630A, 700VAC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 74.6 mm | |
Body Height | 74.6 mm | |
Body Length or Diameter | 50.5 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 40000 J | |
Mounting Feature | PANEL MOUNT | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 630 A | |
Rated Voltage(AC) | 700 V | |
Reference Standard | CCC, CE, CSA, IEC, UL | |
Surface Mount | NO | |
Terminal Shape | THREADED |
Alternate Parts for A070URD33TTI0630
This table gives cross-reference parts and alternative options found for A070URD33TTI0630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A070URD33TTI0630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6,9URD33D11A0630 | Electric Fuse, 630A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | A070URD33TTI0630 vs 6,9URD33D11A0630 |
LA070URD31LI0630 | Electric Fuse, Very Fast Blow, 630A, 700VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | A070URD33TTI0630 vs LA070URD31LI0630 |
AO70URD33LI0630 | Electric Fuse, Very Fast Blow, 630A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | A070URD33TTI0630 vs AO70URD33LI0630 |
6,9URD32EF0630 | Electric Fuse, 630A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | A070URD33TTI0630 vs 6,9URD32EF0630 |
A070URD31LI0630 | Electric Fuse, 630A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | A070URD33TTI0630 vs A070URD31LI0630 |
6,9URD33EF0630 | Electric Fuse, 630A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | A070URD33TTI0630 vs 6,9URD33EF0630 |
LA070URD31KI0630 | Electric Fuse, Very Fast Blow, 630A, 700VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | A070URD33TTI0630 vs LA070URD31KI0630 |
LA070URD32LI0630 | Electric Fuse, Very Fast Blow, 630A, 700VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | A070URD33TTI0630 vs LA070URD32LI0630 |
6,9URD31TTF0630 | Electric Fuse, 630A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | A070URD33TTI0630 vs 6,9URD31TTF0630 |
A070URD31TTI0630 | Electric Fuse, 630A, 700VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | A070URD33TTI0630 vs A070URD31TTI0630 |