Part Details for A11-28-B-S-1 by Don Connex Electronics Co Ltd
Overview of A11-28-B-S-1 by Don Connex Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A11-28-B-S-1
A11-28-B-S-1 CAD Models
A11-28-B-S-1 Part Data Attributes:
|
A11-28-B-S-1
Don Connex Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A11-28-B-S-1
Don Connex Electronics Co Ltd
DIP Connector, 28 Contact(s), 2 Row(s), Male, IDC Terminal, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DON CONNEX ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | DIP CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A11-28-B-S-1
This table gives cross-reference parts and alternative options found for A11-28-B-S-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A11-28-B-S-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A11-28-A-S-1 | DIP Connector, 28 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, | Don Connex Electronics Co Ltd | A11-28-B-S-1 vs A11-28-A-S-1 |
A11-28-A-G-1 | DIP Connector, 28 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, | Don Connex Electronics Co Ltd | A11-28-B-S-1 vs A11-28-A-G-1 |
A11-28-B-S-2 | DIP Connector, 28 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, | Don Connex Electronics Co Ltd | A11-28-B-S-1 vs A11-28-B-S-2 |
A11-28-B-T-2 | DIP Connector, 28 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, | Don Connex Electronics Co Ltd | A11-28-B-S-1 vs A11-28-B-T-2 |
A11-28-A-T-1 | DIP Connector, 28 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, | Don Connex Electronics Co Ltd | A11-28-B-S-1 vs A11-28-A-T-1 |
A11-28-B-D-1 | DIP Connector, 28 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, | Don Connex Electronics Co Ltd | A11-28-B-S-1 vs A11-28-B-D-1 |
A11-28-A-T-2 | DIP Connector, 28 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, | Don Connex Electronics Co Ltd | A11-28-B-S-1 vs A11-28-A-T-2 |
A11-28-A-B-1 | DIP Connector, 28 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, | Don Connex Electronics Co Ltd | A11-28-B-S-1 vs A11-28-A-B-1 |
A11-28-B-A-2 | DIP Connector, 28 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, | Don Connex Electronics Co Ltd | A11-28-B-S-1 vs A11-28-B-A-2 |
A11-28-A-G-2 | DIP Connector, 28 Contact(s), 2 Row(s), Male, IDC Terminal, Plug, | Don Connex Electronics Co Ltd | A11-28-B-S-1 vs A11-28-A-G-2 |