Part Details for A11005RNZQK by C&K
Overview of A11005RNZQK by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A11005RNZQK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6062
|
Newark | A11005Rnzqk |C&k Components A11005RNZQK Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8100 / $13.5900 | Buy Now |
DISTI #
A11005RNZQK-ND
|
DigiKey | SWITCH ROTARY 10POS 2.5A 125V Min Qty: 72 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.2115 | Buy Now |
DISTI #
611-A11005RNZQK
|
Mouser Electronics | Rotary Switches Rotary RoHS: Compliant | 17 |
|
$8.4500 / $13.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 1 | 0 |
|
$9.9100 | Buy Now |
DISTI #
000000000000592469
|
Sager | Rotary Switches Rotary Min Qty: 72 | 0 |
|
$8.4300 / $9.0300 | Buy Now |
Part Details for A11005RNZQK
A11005RNZQK CAD Models
A11005RNZQK Part Data Attributes:
|
A11005RNZQK
C&K
Buy Now
Datasheet
|
Compare Parts:
A11005RNZQK
C&K
ROTARY SWITCH-10POSITIONS, SP10T, LATCHED, 0.35A, 125VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.5 inch | |
Actuator Material | GLASS FILLED NYLON, UL 94V-O | |
Actuator Type | FLAT TYPE | |
Body Height | 12.83 mm | |
Body Length or Diameter | 26.19 mm | |
Bushing Type | 3/8-32 | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2.5A@125VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 0.35 A | |
Contact (DC) Max Rating R Load | .35A@125VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP10T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for A11005RNZQK
This table gives cross-reference parts and alternative options found for A11005RNZQK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A11005RNZQK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A11005RNZQK | Rotary Switch, 10 Positions, SP10T, Latched, 0.35A, 125VDC, Solder Terminal, High-flatted Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | A11005RNZQK vs A11005RNZQK |