A114A
Description: Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon

Overview of A114A by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for A114A by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A114A by Harris Semiconductor

A114A
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. A114A
    Harris Semiconductor
    Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon
    VS

Alternate Parts for A114A

This table gives cross-reference parts and alternative options found for A114A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A114A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGP100 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Diotec Electronics Corp A114A vs RGP100
RGP101 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Diotec Electronics Corp A114A vs RGP101
Part Number Description Manufacturer Compare
1N4934 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC, DO-41, 2 PIN International Semiconductor Inc A114A vs 1N4934
JAN1N6761-1 Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2 Microsemi Corporation A114A vs JAN1N6761-1
MR811 1A, 100V, SILICON, SIGNAL DIODE Motorola Mobility LLC A114A vs MR811
JANTX1N6761-1 Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2 Microsemi Corporation A114A vs JANTX1N6761-1
EGP10B 1.0A Ultra Fast Recovery Rectifier, 5000-REEL onsemi A114A vs EGP10B
D1NJ10 Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, AX057, 2 PIN Shindengen Electronic Manufacturing Co Ltd A114A vs D1NJ10
MS110 Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Microsemi Corporation A114A vs MS110
GER4002 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon Harris Semiconductor A114A vs GER4002
1CR Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon Continental Device India Ltd A114A vs 1CR
GP10B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Fagor Electrónica A114A vs GP10B

Related Parts for A114A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A114A by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A114A by Harris Semiconductor

Select Manufacturer
Which Manufacturer of A114A would you like to use for your alert(s)?
  • Please alert me when A114A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A114A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A114A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A114A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A114A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A114A by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: