Part Details for A1240XL-1PQG100I by Actel Corporation
Overview of A1240XL-1PQG100I by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1240XL-1PQG100I
A1240XL-1PQG100I CAD Models
A1240XL-1PQG100I Part Data Attributes
|
A1240XL-1PQG100I
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A1240XL-1PQG100I
Actel Corporation
Field Programmable Gate Array, 684 CLBs, 4000 Gates, 190MHz, 684-Cell, CMOS, PQFP100, PLASTIC, QFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | PLASTIC, QFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 83 I/OS | |
Clock Frequency-Max | 190 MHz | |
Combinatorial Delay of a CLB-Max | 3 ns | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 684 | |
Number of Equivalent Gates | 4000 | |
Number of Inputs | 83 | |
Number of Logic Cells | 684 | |
Number of Outputs | 83 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 684 CLBS, 4000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for A1240XL-1PQG100I
This table gives cross-reference parts and alternative options found for A1240XL-1PQG100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1240XL-1PQG100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1240XL-FPQG100C | Field Programmable Gate Array, 684 CLBs, 4000 Gates, 110MHz, 684-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Actel Corporation | A1240XL-1PQG100I vs A1240XL-FPQG100C |
A42MX09-PQG100A | Field Programmable Gate Array, 684 CLBs, 14000 Gates, 174MHz, CMOS, PQFP100 | Microchip Technology Inc | A1240XL-1PQG100I vs A42MX09-PQG100A |
A42MX09-PQ100AX79 | Field Programmable Gate Array, 336 CLBs, 14000 Gates, 174MHz, CMOS, PQFP100 | Microchip Technology Inc | A1240XL-1PQG100I vs A42MX09-PQ100AX79 |
A42MX09-PQ100A | Field Programmable Gate Array, 684 CLBs, 14000 Gates, 174MHz, CMOS, PQFP100, QFP-100 | Microsemi Corporation | A1240XL-1PQG100I vs A42MX09-PQ100A |
A1240XL-FPQ100C | Field Programmable Gate Array, 684 CLBs, 4000 Gates, 110MHz, 684-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Actel Corporation | A1240XL-1PQG100I vs A1240XL-FPQ100C |
A42MX09-PQ100AX79 | Field Programmable Gate Array, 336 CLBs, 14000 Gates, 174MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Microsemi Corporation | A1240XL-1PQG100I vs A42MX09-PQ100AX79 |
A1240XL-1PQG100C | Field Programmable Gate Array, 684 CLBs, 4000 Gates, 190MHz, 684-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Actel Corporation | A1240XL-1PQG100I vs A1240XL-1PQG100C |
A1240XL-FPQ100I | Field Programmable Gate Array, 684 CLBs, 4000 Gates, 110MHz, 684-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Actel Corporation | A1240XL-1PQG100I vs A1240XL-FPQ100I |