Part Details for A131S1Y9AV2Q by Electro Switch Corporation
Overview of A131S1Y9AV2Q by Electro Switch Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A131S1Y9AV2Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A131S1Y9AV2Q-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9700 | Buy Now |
Part Details for A131S1Y9AV2Q
A131S1Y9AV2Q CAD Models
A131S1Y9AV2Q Part Data Attributes:
|
A131S1Y9AV2Q
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
A131S1Y9AV2Q
Electro Switch Corporation
Toggle Switch, SPDT, On-off-(on), Momentary, 6A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.41 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 6.604 mm | |
Body Height | 20.32 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.352 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COIN SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.093 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for A131S1Y9AV2Q
This table gives cross-reference parts and alternative options found for A131S1Y9AV2Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A131S1Y9AV2Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A131P31YZQ | Toggle Switch, SPDT, On-off-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount | Electro Switch Corporation | A131S1Y9AV2Q vs A131P31YZQ |
A131T1TZQ | Toggle Switch, SPDT, On-off-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount | Electro Switch Corporation | A131S1Y9AV2Q vs A131T1TZQ |
A131P41YAG | Toggle Switch, SPDT, On-off-(on), Momentary, 6A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle | Electro Switch Corporation | A131S1Y9AV2Q vs A131P41YAG |
A131S1YZQ | Toggle Switch, SPDT, On-off-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | Electro Switch Corporation | A131S1Y9AV2Q vs A131S1YZQ |
A131P32Y5ZG | Toggle Switch, SPDT, On-off-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount | Electro Switch Corporation | A131S1Y9AV2Q vs A131P32Y5ZG |