-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3225
|
Newark | Hall Effect Sensor, Linear, Sip-3, Hall Effect Type:Linear, Output Current:10Ma, Sensor Case Style:Sip, No. Of Pins:3Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Allegro Microsystems A1324LUA-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 45585 |
|
$0.9660 / $2.1800 | Buy Now |
DISTI #
620-1432-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG 3SIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
23011 In Stock |
|
$0.8699 / $2.1000 | Buy Now |
DISTI #
250-A1324LUA-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors PROGRAMMABLE LINEAR RoHS: Compliant | 62569 |
|
$0.8530 / $2.1000 | Buy Now |
DISTI #
A1324LUA-T
|
TME | Sensor: Hall, SIP3, Usup: 4.5÷5.5VDC, Temp: -40÷150°C Min Qty: 1 | 497 |
|
$1.1500 / $1.4900 | Buy Now |
|
Ameya Holding Limited | Sensor: Hall, Case: SIP3, Usup: 4.5÷5.5VDC, Temp: -40÷150°C | 2666 |
|
RFQ | |
DISTI #
A1324LUA-T
|
Avnet Asia | Hall Effect Sensor 10mA Monolithic 5V 3-Pin SIP Bag (Alt: A1324LUA-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.6988 / $0.7816 | Buy Now |
|
New Advantage Corporation | SIP 3/A�/Low Noise, Linear Hall Effect Sensor ICs with Analog Output RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1699 |
|
$1.1500 | Buy Now |
|
Win Source Electronics | SENSOR LINEAR ANALOG 3SIP | 32011 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1324LUA-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1324LUA-T
Allegro MicroSystems LLC
Hall Effect Sensor, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, SIP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SIP3,.03,80 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 1.52 mm | |
Body Height | 4.12 mm | |
Body Length or Diameter | 4.09 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 9 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | SINGLE-ENDED | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,80 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 1 Ω | |
Sensitivity (mV/G) | 5000 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Terminal Finish | TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for A1324LUA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1324LUA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1321ELHLT | Hall Effect Sensor, 10mT Max, 0.20-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, TO-236AB, SOT-23W, 3 PIN | Allegro MicroSystems LLC | A1324LUA-T vs A1321ELHLT |
A3515LUA | Hall Effect Sensor, 25mT Max, Rectangular | Sanken Electric Co Ltd | A1324LUA-T vs A3515LUA |
A1321EUA-T | Hall Effect Sensor, 0.20-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, SIP-3 | Allegro MicroSystems LLC | A1324LUA-T vs A1321EUA-T |
A3517LUA | Hall Effect Sensor, 20mT Max, 0.2-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | A1324LUA-T vs A3517LUA |
A3515EUA-LC | Hall Effect Sensor, 10mT Max, 0.20-7.40V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, SIP-3 | Allegro MicroSystems LLC | A1324LUA-T vs A3515EUA-LC |
A1321EUA-TL | Hall Effect Sensor, 10mT Max, 0.20-4.70V, Rectangular, Through Hole Mount, SIP-3 | Allegro MicroSystems LLC | A1324LUA-T vs A1321EUA-TL |
A1321EUA | Hall Effect Sensor, 10mT Max, 0.20-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, SIP-3 | Allegro MicroSystems LLC | A1324LUA-T vs A1321EUA |
A3515EUA | Hall Effect Sensor, 1mT Max, 0.2-4.7V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | A1324LUA-T vs A3515EUA |
A1321LLHLT | Hall Effect Sensor, 10mT Max, 0.20-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, TO-236AB, SOT-23W, 3 PIN | Allegro MicroSystems LLC | A1324LUA-T vs A1321LLHLT |
A1321LUA | Hall Effect Sensor, 10mT Max, 0.20-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, SIP-3 | Allegro MicroSystems LLC | A1324LUA-T vs A1321LUA |