Part Details for A14100A-2RQG208I by Microsemi FPGA & SoC
Overview of A14100A-2RQG208I by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A14100A-2RQG208I
A14100A-2RQG208I CAD Models
A14100A-2RQG208I Part Data Attributes:
|
A14100A-2RQG208I
Microsemi FPGA & SoC
Buy Now
Datasheet
|
Compare Parts:
A14100A-2RQG208I
Microsemi FPGA & SoC
FPGA, 1377 CLBS, 10000 GATES, 150MHz, PQFP208, ROHS COMPLIANT, PLASTIC, RQFP-208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI SOC PRODUCTS GROUP | |
Part Package Code | QFP | |
Package Description | HFQFP, | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 150 MHz | |
Combinatorial Delay of a CLB-Max | 2.3 ns | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of CLBs | 1377 | |
Number of Equivalent Gates | 10000 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1377 CLBS, 10000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for A14100A-2RQG208I
This table gives cross-reference parts and alternative options found for A14100A-2RQG208I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A14100A-2RQG208I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A14100A-2RQG208I | Field Programmable Gate Array, 1377 CLBs, 10000 Gates, 150MHz, CMOS, PQFP208, ROHS COMPLIANT, PLASTIC, RQFP-208 | Microsemi Corporation | A14100A-2RQG208I vs A14100A-2RQG208I |
A14100A-2RQG208C | FPGA, 1377 CLBS, 10000 GATES, 150MHz, PQFP208, ROHS COMPLIANT, PLASTIC, RQFP-208 | Microsemi FPGA & SoC | A14100A-2RQG208I vs A14100A-2RQG208C |