Part Details for A17595-001 by Omnetics Connector Corporation
Overview of A17595-001 by Omnetics Connector Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A17595-001
A17595-001 CAD Models
A17595-001 Part Data Attributes:
|
A17595-001
Omnetics Connector Corporation
Buy Now
Datasheet
|
Compare Parts:
A17595-001
Omnetics Connector Corporation
Board Connector, 6 Contact(s), 2 Row(s), Female, Socket
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMNETICS CONNECTOR CORP | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |
Alternate Parts for A17595-001
This table gives cross-reference parts and alternative options found for A17595-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A17595-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
833-13-006-30-001000 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | A17595-001 vs 833-13-006-30-001000 |
9806-PSMR | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SOCKET, ROHS COMPLIANT | 3M Electronics | A17595-001 vs 9806-PSMR |
ESQT-103-02-M-D-750 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | A17595-001 vs ESQT-103-02-M-D-750 |
853-99-006-10-001 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | A17595-001 vs 853-99-006-10-001 |
829190-6 | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE's AMP | A17595-001 vs 829190-6 |
93696-703 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | A17595-001 vs 93696-703 |
SFMC-103-02-S-D-TR | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | A17595-001 vs SFMC-103-02-S-D-TR |
G808A060 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | A17595-001 vs G808A060 |
95801-206A0 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | A17595-001 vs 95801-206A0 |
61604-606 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | A17595-001 vs 61604-606 |