Part Details for A1M12SHV by Voltronics Corporation
Overview of A1M12SHV by Voltronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1M12SHV
A1M12SHV CAD Models
A1M12SHV Part Data Attributes
|
A1M12SHV
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
A1M12SHV
Voltronics Corporation
Variable Capacitor, Poly Tetrafluoroethylene, 500V, 0.6pF Min, 12pF Max, Multi-Turn, Vertical Adjuster, Surface Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 12 pF | |
Capacitance-Min | 0.6 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4.064 mm | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |