Part Details for A201307 by Eaton Corporation
Overview of A201307 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A201307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A201307
|
Avnet Americas | Conn Barrier Strip 7 POS 9.53mm Solder ST Panel Mount 30A - Bulk (Alt: A201307) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6400 / $3.9760 | Buy Now |
DISTI #
504-A201307
|
Mouser Electronics | Barrier Terminal Blocks Single Row 7 Pole MAGNUM 2000 SERIES RoHS: Compliant | 0 |
|
$3.7000 / $3.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$3.7900 | Buy Now |
DISTI #
67546939
|
Verical | Conn Barrier Strip 7 POS 9.53mm Solder Turret ST Thru-Hole 30A RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1804 | Americas - 205 |
|
$5.0308 / $6.1899 | Buy Now |
Part Details for A201307
A201307 CAD Models
A201307 Part Data Attributes
|
A201307
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
A201307
Eaton Corporation
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CE; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for A201307
This table gives cross-reference parts and alternative options found for A201307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A201307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A201007 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | A201307 vs A201007 |
A201907 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | A201307 vs A201907 |
A206007 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | A201307 vs A206007 |
A206207 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), | Eaton Corporation | A201307 vs A206207 |
A206307 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | A201307 vs A206307 |
A206907 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | A201307 vs A206907 |
A201307 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | A201307 vs A201307 |
CB20120707 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | A201307 vs CB20120707 |
A201407 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | A201307 vs A201407 |
A201407 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | A201307 vs A201407 |