Part Details for A218247 by Mersen Electrical Power
Overview of A218247 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A218247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71879196
|
RS | Fuse-Link, NH System, Ceramic, Double Indicator, Size 1 gG, 500VAC, 250VDC, 160A | Mersen A218247 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 8 |
|
$104.4500 / $130.5600 | Buy Now |
DISTI #
A218247
|
TME | Fuse: fuse, gG, 160A, 500VAC, 250VDC, ceramic,industrial, NH1 Min Qty: 1 | 25 |
|
$11.4000 / $13.0500 | Buy Now |
Part Details for A218247
A218247 CAD Models
A218247 Part Data Attributes:
|
A218247
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A218247
Mersen Electrical Power
Electric Fuse, 160A, 500VAC, 250VDC, 120000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 80000 A | |
Body Breadth | 40 mm | |
Body Height | 64 mm | |
Body Length or Diameter | 68 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 160 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; DIN; EAC; IEC; OVE; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for A218247
This table gives cross-reference parts and alternative options found for A218247. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A218247, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NH2GG50V160 | Electric Fuse, 160A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | Mersen Electrical Power | A218247 vs NH2GG50V160 |
F223013 | Electric Fuse, 160A, 500VAC, 250VDC, 120000A (IR), Inline/holder, | Mersen Electrical Power | A218247 vs F223013 |
P211084 | Electric Fuse, 160A, 500VAC, 250VDC, 120000A (IR), Inline/holder, | Mersen Electrical Power | A218247 vs P211084 |
NH0GG50V160 | Electric Fuse, 160A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | Mersen Electrical Power | A218247 vs NH0GG50V160 |