Part Details for A226T1TZQ by Electro Switch Corporation
Overview of A226T1TZQ by Electro Switch Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A226T1TZQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C4692
|
Newark | Switch, Toggle, Dpdt, 6A, 250V, Switch Operation:On-(On), Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:A Series, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Electroswitch A226T1TZQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0200 / $36.4100 | Buy Now |
DISTI #
A226T1TZQ-ND
|
DigiKey | SWITCH TOGGLE DPDT 6A 125V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.3000 | Buy Now |
DISTI #
690-A226T1TZQ
|
Mouser Electronics | Toggle Switches DPDT ON-NONE-(ON) RoHS: Compliant | 0 |
|
$25.4800 / $29.2900 | Order Now |
Part Details for A226T1TZQ
A226T1TZQ CAD Models
A226T1TZQ Part Data Attributes
|
A226T1TZQ
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
A226T1TZQ
Electro Switch Corporation
Toggle Switch, DPDT, On-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.687 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.468 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COIN SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.156 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |
Alternate Parts for A226T1TZQ
This table gives cross-reference parts and alternative options found for A226T1TZQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A226T1TZQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A234T1TZQ | Toggle Switch, DPDT, On-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount | Electro Switch Corporation | A226T1TZQ vs A234T1TZQ |
A226T11TWWG | Toggle Switch, DPDT, On-(on), Momentary, 6A, 28VDC, Wire Wrap Terminal, Toggle Actuator, Through Hole-straight | Electro Switch Corporation | A226T1TZQ vs A226T11TWWG |
A234S1D9AG | Toggle Switch, DPDT, On-(on), Momentary, 6A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | Electro Switch Corporation | A226T1TZQ vs A234S1D9AG |
A234P32Y5ZQ | Toggle Switch, DPDT, On-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount | Electro Switch Corporation | A226T1TZQ vs A234P32Y5ZQ |
A234S1H3ZQP | Toggle Switch, DPDT, On-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | Electro Switch Corporation | A226T1TZQ vs A234S1H3ZQP |
A226P31YZQ | Toggle Switch, DPDT, On-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount | Electro Switch Corporation | A226T1TZQ vs A226P31YZQ |
A226P32Y5ZQ | Toggle Switch, DPDT, On-(on), Momentary, 6A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount | Electro Switch Corporation | A226T1TZQ vs A226P32Y5ZQ |
A226M1D9AVQ | Toggle Switch, DPDT, On-(on), Momentary, 6A, 28VDC, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | Electro Switch Corporation | A226T1TZQ vs A226M1D9AVQ |