Part Details for A2501WR2-13PZ-6T-5EA by Jowle Technology Co Ltd
Overview of A2501WR2-13PZ-6T-5EA by Jowle Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A2501WR2-13PZ-6T-5EA
A2501WR2-13PZ-6T-5EA CAD Models
A2501WR2-13PZ-6T-5EA Part Data Attributes
|
A2501WR2-13PZ-6T-5EA
Jowle Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2501WR2-13PZ-6T-5EA
Jowle Technology Co Ltd
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOWLE TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.226 inch | |
Body Depth | 0.275 inch | |
Body Length | 1.378 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | CUL,UL,TUV | |
Terminal Length | 0.133 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A2501WR2-13PZ-6T-5EA
This table gives cross-reference parts and alternative options found for A2501WR2-13PZ-6T-5EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2501WR2-13PZ-6T-5EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2501WV2-13PZ-6T-00BS | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | A2501WR2-13PZ-6T-5EA vs A2501WV2-13PZ-6T-00BS |
A2501WV2-13P-6T-00A | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | A2501WR2-13PZ-6T-5EA vs A2501WV2-13P-6T-00A |
A2501WR2-13PA-6T-00A | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | A2501WR2-13PZ-6T-5EA vs A2501WR2-13PA-6T-00A |
A2501WV2-13PZ-6T-00A | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | A2501WR2-13PZ-6T-5EA vs A2501WV2-13PZ-6T-00A |
A2501WV2-13PA-6T-0BZ | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | A2501WR2-13PZ-6T-5EA vs A2501WV2-13PA-6T-0BZ |
A2501WR2-13P-6T-0ABS | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | A2501WR2-13PZ-6T-5EA vs A2501WR2-13P-6T-0ABS |
GPHA101-1305A001A1BC | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Greenconn Corp | A2501WR2-13PZ-6T-5EA vs GPHA101-1305A001A1BC |
A2501WV2-13PZ-6T-0BZ | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | A2501WR2-13PZ-6T-5EA vs A2501WV2-13PZ-6T-0BZ |
90136-1113 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Molex | A2501WR2-13PZ-6T-5EA vs 90136-1113 |
DF1EC-13P-2.5DSA(05) | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Beige Insulator, ROHS COMPLIANT | Hirose Electric Co Ltd | A2501WR2-13PZ-6T-5EA vs DF1EC-13P-2.5DSA(05) |