Part Details for A2506H-12P by Joint Tech Electronic Industrial Co Ltd
Overview of A2506H-12P by Joint Tech Electronic Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for A2506H-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NX2505-12PFS
|
TME | Plug, wire-board, female, A2506, 2.5mm, PIN: 12, w/o contacts, 250V Min Qty: 1000 | 0 |
|
$0.0243 / $0.0297 | RFQ |
Part Details for A2506H-12P
A2506H-12P CAD Models
A2506H-12P Part Data Attributes
|
A2506H-12P
Joint Tech Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2506H-12P
Joint Tech Electronic Industrial Co Ltd
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.185 inch | |
Body Depth | 0.354 inch | |
Body Length | 1.267 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 12 |
Alternate Parts for A2506H-12P
This table gives cross-reference parts and alternative options found for A2506H-12P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2506H-12P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH102-LPSE-D07-SP-BK | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator | Sullins Connector Solutions | A2506H-12P vs SMH102-LPSE-D07-SP-BK |
SMH102-LPSE-D07-SM-BK | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator | Sullins Connector Solutions | A2506H-12P vs SMH102-LPSE-D07-SM-BK |
MW-H-12 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Plug | Morethanall Co Ltd | A2506H-12P vs MW-H-12 |
SMH152-LPSE-D07-SM-BK | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator | Sullins Connector Solutions | A2506H-12P vs SMH152-LPSE-D07-SM-BK |
SMH151-LPSE-D07-SM-BK | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator | Sullins Connector Solutions | A2506H-12P vs SMH151-LPSE-D07-SM-BK |