Datasheets
A2F200M3G-1FGG256YC by:

FPGA

Part Details for A2F200M3G-1FGG256YC by Microsemi FPGA & SoC

Overview of A2F200M3G-1FGG256YC by Microsemi FPGA & SoC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Computing and Data Storage Smart Cities Aerospace and Defense Telecommunications Communication and Networking Automotive

Part Details for A2F200M3G-1FGG256YC

A2F200M3G-1FGG256YC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A2F200M3G-1FGG256YC Part Data Attributes

A2F200M3G-1FGG256YC Microsemi FPGA & SoC
Buy Now Datasheet
Compare Parts:
A2F200M3G-1FGG256YC Microsemi FPGA & SoC FPGA
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI SOC PRODUCTS GROUP
Package Description ,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-609 Code e1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for A2F200M3G-1FGG256YC

This table gives cross-reference parts and alternative options found for A2F200M3G-1FGG256YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2F200M3G-1FGG256YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
A2F200M3G-1FGG256YC FPGA Microsemi Corporation A2F200M3G-1FGG256YC vs A2F200M3G-1FGG256YC
Part Number Description Manufacturer Compare
A2F200M3G-1FG256YI Field Programmable Gate Array, 4608 CLBs, 200000 Gates, 100MHz, 4608-Cell, CMOS, PBGA256 Microchip Technology Inc A2F200M3G-1FGG256YC vs A2F200M3G-1FG256YI
A2F200M3G-1FG256YC FPGA Microsemi FPGA & SoC A2F200M3G-1FGG256YC vs A2F200M3G-1FG256YC
A2F200M3E-1FGG256Y Field Programmable Gate Array, 4608 CLBs, 200000 Gates, 100MHz, 4608-Cell, CMOS, PBGA256 Microchip Technology Inc A2F200M3G-1FGG256YC vs A2F200M3E-1FGG256Y
A2F200M3G-1FGG256YC FPGA Microsemi Corporation A2F200M3G-1FGG256YC vs A2F200M3G-1FGG256YC
A2F200M3E-1FGG256I Field Programmable Gate Array, 4608 CLBs, 200000 Gates, 100MHz, 4608-Cell, CMOS, PBGA256 Microchip Technology Inc A2F200M3G-1FGG256YC vs A2F200M3E-1FGG256I
A2F200M3G-1FG256I Field Programmable Gate Array, 4608 CLBs, 200000 Gates, 100MHz, 4608-Cell, CMOS, PBGA256 Microchip Technology Inc A2F200M3G-1FGG256YC vs A2F200M3G-1FG256I
A2F200M3F-FGG256Y Field Programmable Gate Array, 4608 CLBs, 200000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 Microsemi Corporation A2F200M3G-1FGG256YC vs A2F200M3F-FGG256Y
A2F200M3E-1FG256YI Field Programmable Gate Array, 4608 CLBs, 200000 Gates, 100MHz, 4608-Cell, CMOS, PBGA256 Microchip Technology Inc A2F200M3G-1FGG256YC vs A2F200M3E-1FG256YI
A2F200M3G-1FGG256YI Field Programmable Gate Array, 4608 CLBs, 200000 Gates, 100MHz, 4608-Cell, CMOS, PBGA256 Microchip Technology Inc A2F200M3G-1FGG256YC vs A2F200M3G-1FGG256YI
A2F200M3F-FG256Y Field Programmable Gate Array, 4608 CLBs, 200000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 Microsemi Corporation A2F200M3G-1FGG256YC vs A2F200M3F-FG256Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A2F200M3G-1FGG256YC by Microsemi FPGA & SoC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A2F200M3G-1FGG256YC by Microsemi FPGA & SoC

  • Please alert me when A2F200M3G-1FGG256YC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A2F200M3G-1FGG256YC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A2F200M3G-1FGG256YC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A2F200M3G-1FGG256YC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A2F200M3G-1FGG256YC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A2F200M3G-1FGG256YC by Microsemi FPGA & SoC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: