Part Details for A3005-001 by Omnetics Connector Corporation
Overview of A3005-001 by Omnetics Connector Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3005-001
A3005-001 CAD Models
A3005-001 Part Data Attributes
|
A3005-001
Omnetics Connector Corporation
Buy Now
Datasheet
|
Compare Parts:
A3005-001
Omnetics Connector Corporation
Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMNETICS CONNECTOR CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 52 |
Alternate Parts for A3005-001
This table gives cross-reference parts and alternative options found for A3005-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3005-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-93-052-10-001 | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | A3005-001 vs 803-93-052-10-001 |
AF2D-B-S-52-G-P-H35 | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | A3005-001 vs AF2D-B-S-52-G-P-H35 |
150252-6 | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | 3M Interconnect | A3005-001 vs 150252-6 |
G827B5220 | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | A3005-001 vs G827B5220 |
SQW-126-01-FM-D-VS | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | A3005-001 vs SQW-126-01-FM-D-VS |
853-93-052-10-001 | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | A3005-001 vs 853-93-052-10-001 |
SFMC-126-L2-FM-D | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | A3005-001 vs SFMC-126-L2-FM-D |
SSW-126-06-L-D | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | A3005-001 vs SSW-126-06-L-D |
SFMC-126-L1-SM-D | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | A3005-001 vs SFMC-126-L1-SM-D |
HLE-126-02-G-DV | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | A3005-001 vs HLE-126-02-G-DV |