Part Details for A3963WVD-F-9P by CJT Changjiang Connectors Co Ltd
Overview of A3963WVD-F-9P by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3963WVD-F-9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x9P 9P 1 3.96mm Tin 9 Straight PluginP3.96mm Wire To Board Connector ROHS | 1000 |
|
$0.2357 / $0.3580 | Buy Now |
Part Details for A3963WVD-F-9P
A3963WVD-F-9P CAD Models
A3963WVD-F-9P Part Data Attributes:
|
A3963WVD-F-9P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3963WVD-F-9P
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 3.96mm (0.156 in) Pitch Shrouded Header,Vertical,9 Positions,PBT; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | Yes |