Part Details for A4BX150-150 by Mersen Electrical Power
Overview of A4BX150-150 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A4BX150-150
A4BX150-150 CAD Models
A4BX150-150 Part Data Attributes:
|
A4BX150-150
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A4BX150-150
Mersen Electrical Power
Electric Fuse, 150A, 600VAC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 244.6 mm | |
Body Length or Diameter | 38.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 150 A | |
Rated Voltage(AC) | 600 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for A4BX150-150
This table gives cross-reference parts and alternative options found for A4BX150-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A4BX150-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6D150R | Electric Fuse, Time Delay Blow, 150A, 600VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | A4BX150-150 vs A6D150R |
KLC150 | Electric Fuse, Fast Blow, 150A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | A4BX150-150 vs KLC150 |
JLS150 | Electric Fuse, Fast Blow, 150A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | A4BX150-150 vs JLS150 |
A4BQ150 | Electric Fuse, Time Delay Blow, 150A, 600VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | A4BX150-150 vs A4BQ150 |