Part Details for A751099 by EXXELIA Group
Overview of A751099 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A751099
A751099 CAD Models
A751099 Part Data Attributes:
|
A751099
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
A751099
EXXELIA Group
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6000uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 6000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 36 mΩ | |
Height | 35 mm | |
Leakage Current | 0.9 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3700 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 25 mm | |
Terminal Shape | WIRE | |
Width | 12 mm |