-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I/O CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0256
|
Newark | Rectangular Mil Spec Connectors Mtcpqkt1P2Pgaa |Raychem Te Connectivity A75131-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$673.6300 / $686.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Container: Box | 0Box |
|
$582.0400 | Buy Now |
DISTI #
RYCA75131-000
|
Heilind Electronics | MTCPQKT1P2PGAA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCMTCPQKT1P2PGAA
|
Heilind Electronics | MTCPQKT1P2PGAA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MTCPQKT1P2PGAA RoHS: Compliant |
1 Partner Stock |
|
$634.2500 / $687.7900 | Buy Now |
DISTI #
RYCA75131-000
|
Interstate Connecting Components | MTCPQKT1P2PGAA | 0 |
|
Buy Now | |
DISTI #
RYCMTCPQKT1P2PGAA
|
Interstate Connecting Components | MTCPQKT1P2PGAA | 0 |
|
Buy Now | |
DISTI #
TE Connectivity A75131-000
|
PEI Genesis | MTCPQKT1P2PGAA | 1 |
|
Buy Now | |
DISTI #
000000000003582813
|
Sager | Rack & Panel Connectors MTCPQKT1P2PGAA Min Qty: 1 | 0 |
|
$595.8600 / $680.9900 | Buy Now |
|
Master Electronics | MTCPQKT1P2PGAA RoHS: Compliant |
1 Partner Stock |
|
$634.2500 / $687.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A75131-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A75131-000
TE Connectivity
I/O CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | AA | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |