A768KE396M1HLAE042
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 39uF, Surface Mount, 3333, CHIP

Overview of A768KE396M1HLAE042 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for A768KE396M1HLAE042 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-A768KE396M1HLAE042CT-ND
DigiKey CAP ALUM POLY 39UF 20% 50V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4875
In Stock
  • 1 $0.6800
  • 10 $0.4580
  • 50 $0.3648
  • 100 $0.3012
  • 500 $0.2353
  • 1,000 $0.2000
  • 2,000 $0.1883
  • 5,000 $0.1765
  • 10,000 $0.1647
  • 25,000 $0.1588
  • 50,000 $0.1530
$0.1530 / $0.6800 Buy Now
DISTI # 80-A768KE396M1HLAE42
Mouser Electronics Aluminum Organic Polymer Capacitors 50Volt 39uF SMD 2KHr ESR=42 mOhms RoHS: Compliant 8936
  • 1 $0.6800
  • 10 $0.3650
  • 100 $0.2360
  • 1,000 $0.2000
  • 2,000 $0.1760
  • 10,000 $0.1610
  • 25,000 $0.1580
  • 50,000 $0.1520
$0.1520 / $0.6800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Lead time: 28 Weeks 0
  • 6,000 $0.1554
$0.1554 Buy Now
DISTI # A768KE396M1HLAE042
TTI Aluminum Organic Polymer Capacitors 50Volt 39uF SMD 2KHr ESR=42 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel Americas - 0
  • 6,000 $0.1710
  • 10,000 $0.1590
  • 25,000 $0.1560
  • 50,000 $0.1500
$0.1500 / $0.1710 Buy Now

CAD Models for A768KE396M1HLAE042 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for A768KE396M1HLAE042 by KEMET Corporation

A768KE396M1HLAE042
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
39 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
42 mΩ
Height
6.7 mm
Leakage Current
0.39 mA
Length
8.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
65 mA
Size Code
3333
Surface Mount
YES
Terminal Shape
FLAT
Width
8.3 mm
Want to compare parts?
  1. A768KE396M1HLAE042
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 39uF, Surface Mount, 3333, CHIP
    VS

Alternate Parts for A768KE396M1HLAE042

This table gives cross-reference parts and alternative options found for A768KE396M1HLAE042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A768KE396M1HLAE042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A768KE396M1HLAS042 Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 39uF, Surface Mount, 3333, CHIP KEMET Corporation A768KE396M1HLAE042 vs A768KE396M1HLAS042

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A768KE396M1HLAE042 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A768KE396M1HLAE042 by KEMET Corporation

Select Manufacturer
Which Manufacturer of A768KE396M1HLAE042 would you like to use for your alert(s)?
  • Please alert me when A768KE396M1HLAE042 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A768KE396M1HLAE042 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A768KE396M1HLAE042 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A768KE396M1HLAE042 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A768KE396M1HLAE042.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A768KE396M1HLAE042 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: