Part Details for A7921WVA-9P-XX-D by CJT Changjiang Connectors Co Ltd
Overview of A7921WVA-9P-XX-D by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A7921WVA-9P-XX-D
A7921WVA-9P-XX-D CAD Models
A7921WVA-9P-XX-D Part Data Attributes:
|
A7921WVA-9P-XX-D
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A7921WVA-9P-XX-D
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 5.00mm (0.197 in) Pitch,RAST 5 Header,Vertical,9 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | Yes |