Part Details for A8205SLH-40 by Sanken Electric Co Ltd
Overview of A8205SLH-40 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for A8205SLH-40
A8205SLH-40 CAD Models
A8205SLH-40 Part Data Attributes
|
A8205SLH-40
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A8205SLH-40
Sanken Electric Co Ltd
Fixed Positive LDO Regulator, 4V, 0.2V Dropout, PDSO5, PLASTIC, SOP-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.075 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 3 mm | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 4.06 V | |
Output Voltage1-Min | 3.94 V | |
Output Voltage1-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.25 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.975 mm |
Alternate Parts for A8205SLH-40
This table gives cross-reference parts and alternative options found for A8205SLH-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A8205SLH-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1073-4.0VCH713 | 4 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | A8205SLH-40 vs TC1073-4.0VCH713 |
TC1073-3.6VCH | 3.6 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO6, SC-74A, SOT-23A, 6 PIN | Microchip Technology Inc | A8205SLH-40 vs TC1073-3.6VCH |
DI62063.6S1 | Fixed Positive Standard Regulator, | Diotec Semiconductor AG | A8205SLH-40 vs DI62063.6S1 |
TC1224-3.6VCTTR | 3.6 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | A8205SLH-40 vs TC1224-3.6VCTTR |
A8205SLH-40 | Fixed Positive LDO Regulator, 4V, 0.2V Dropout, PMOS, PDSO5, PLASTIC, SOT-23, SC-74A, 5 PIN | Allegro MicroSystems LLC | A8205SLH-40 vs A8205SLH-40 |
TC1055-4.0VCTTR | 4 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SOT-23A, 5 PIN | Microchip Technology Inc | A8205SLH-40 vs TC1055-4.0VCTTR |
TC1224-4.0VCT | 4 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SOT-23A, 5 PIN | Microchip Technology Inc | A8205SLH-40 vs TC1224-4.0VCT |
TC1224-4.0VCTTR | 4 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | A8205SLH-40 vs TC1224-4.0VCTTR |
MIC5203-4.0YM5TR | 4V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Micrel Inc | A8205SLH-40 vs MIC5203-4.0YM5TR |
MIC5203-4.0YM5TR | 4V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | Microchip Technology Inc | A8205SLH-40 vs MIC5203-4.0YM5TR |