Part Details for AA2K0C-P05MPH0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of AA2K0C-P05MPH0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AA2K0C-P05MPH0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0476
|
Newark | Connector Rohs Compliant: Yes |Odu-Usa AA2K0C-P05MPH0-0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8200 / $100.4600 | Buy Now |
DISTI #
1907-AA2K0C-P05MPH0-0000-ND
|
DigiKey | ODU MINI-SNAP PNL MNT PLUG, STY Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.6100 | Buy Now |
DISTI #
394-A2K0CP05MPH00000
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$76.2300 / $94.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.4000 / $90.5600 | Buy Now |
Part Details for AA2K0C-P05MPH0-0000
AA2K0C-P05MPH0-0000 CAD Models
AA2K0C-P05MPH0-0000 Part Data Attributes
|
AA2K0C-P05MPH0-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
AA2K0C-P05MPH0-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector, 5 Contact(s), Copper Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 1.26 inch | |
Body Diameter | 0.984 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 2 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |