Part Details for AA4040MGS by Kingbright
Overview of AA4040MGS by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for AA4040MGS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AA4040MGS-ND
|
DigiKey | LED GREEN CLEAR SMD R/A Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-AA4040MGS
|
Mouser Electronics | Standard LEDs - SMD Grn 570nm 120mcd 120deg Water Clr RoHS: Compliant | 0 |
|
$0.2460 / $0.3120 | Order Now |
DISTI #
AA4040MGS
|
TTI | Standard LEDs - SMD Grn 570nm 120mcd 120deg Water Clr RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000003572187
|
Sager | Standard LEDs - SMD Grn 570nm 120mcd 120deg Water Clr | 0 |
|
Buy Now |
Part Details for AA4040MGS
AA4040MGS CAD Models
AA4040MGS Part Data Attributes
|
AA4040MGS
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA4040MGS
Kingbright
SINGLE COLOR LED, MEGA GREEN, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | MEGA GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 574 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 120 deg |