Part Details for AAAF5060QBDZGSEES by Kingbright
Overview of AAAF5060QBDZGSEES by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AAAF5060QBDZGSEES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-AAAF5060QBDZGSEE
|
Mouser Electronics | Standard LEDs - SMD RGB 621/525/470nm 1300/1000/250mcd RoHS: Compliant | 0 |
|
$0.7930 / $1.9200 | Order Now |
Part Details for AAAF5060QBDZGSEES
AAAF5060QBDZGSEES CAD Models
AAAF5060QBDZGSEES Part Data Attributes
|
AAAF5060QBDZGSEES
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AAAF5060QBDZGSEES
Kingbright
T1-1/2 TRIPLE COLOR LED, HYR-GRE-BLU, 4mm, 6 X 5 MM, ROHS COMPLIANT, SMT, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 6 X 5 MM, ROHS COMPLIANT, SMT, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYR-GRE-BLU | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1300.0/1000.0/250.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 2.3 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630/515/468 nm | |
Shape | ROUND | |
Size | 4 mm | |
Surface Mount | YES | |
T-code | T1-1/2 | |
Terminal Pitch | 5.4 mm | |
Viewing Angle | 100 deg |