Part Details for AAAF5060QBFSEEZGS by Kingbright
Overview of AAAF5060QBFSEEZGS by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAAF5060QBFSEEZGS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-F5060QBFSEEZGS
|
Mouser Electronics | Standard LEDs - SMD RGB 621/525/465nm 1300/1000/400mcd RoHS: Compliant | 634 |
|
$0.5240 / $1.6400 | Buy Now |
DISTI #
AAAF5060QBFSEEZGS
|
TTI | Standard LEDs - SMD RGB 621/525/465nm 1300/1000/400mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000003895345
|
Sager | Standard LEDs - SMD RGB 621/525/465nm 1300/1000/400mcd | 0 |
|
Buy Now |
Part Details for AAAF5060QBFSEEZGS
AAAF5060QBFSEEZGS CAD Models
AAAF5060QBFSEEZGS Part Data Attributes
|
AAAF5060QBFSEEZGS
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AAAF5060QBFSEEZGS
Kingbright
T1-1/2 TRIPLE COLOR LED, HYR-GRE-BLU, 4mm, 6 X 5 MM, ROHS COMPLIANT, SMT, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 6 X 5 MM, ROHS COMPLIANT, SMT, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYR-GRE-BLU | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1300.0/1000.0/400.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 2.3 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630/515/461 nm | |
Shape | ROUND | |
Size | 4 mm | |
Surface Mount | YES | |
T-code | T1-1/2 | |
Terminal Pitch | 5.4 mm | |
Viewing Angle | 100 deg |
Alternate Parts for AAAF5060QBFSEEZGS
This table gives cross-reference parts and alternative options found for AAAF5060QBFSEEZGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AAAF5060QBFSEEZGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAAF-5060QBFSEEZGS | Triple Color LED, Hyr-gre-blu, Water Clear, T1-1/2, 4mm, 6 X 5 MM, ROHS COMPLIANT, SMT, 6 PIN | Kingbright | AAAF5060QBFSEEZGS vs KAAF-5060QBFSEEZGS |