Part Details for AAF5060QBFSURZGS by Kingbright
Overview of AAF5060QBFSURZGS by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AAF5060QBFSURZGS
AAF5060QBFSURZGS CAD Models
AAF5060QBFSURZGS Part Data Attributes:
|
AAF5060QBFSURZGS
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AAF5060QBFSURZGS
Kingbright
T1-1/2 TRIPLE COLOR LED, HYR-GRE-BLU, 4mm, 6 X 5 MM, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 6 X 5 MM, ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HYR-GRE-BLU | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 800.0/1200.0/400.0 mcd | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 2.3 mm | |
Packing Method | TUBE | |
Peak Wavelength | 650/515/461 nm | |
Shape | ROUND | |
Size | 4 mm | |
Surface Mount | NO | |
T-code | T1-1/2 | |
Terminal Pitch | 5.35 mm | |
Viewing Angle | 100 deg |