Part Details for AAT3681AIJS-4.1-5-T1 by Skyworks Solutions Inc
Overview of AAT3681AIJS-4.1-5-T1 by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AAT3681AIJS-4.1-5-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAT3681AIJS415T
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for AAT3681AIJS-4.1-5-T1
AAT3681AIJS-4.1-5-T1 CAD Models
AAT3681AIJS-4.1-5-T1 Part Data Attributes
|
AAT3681AIJS-4.1-5-T1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AAT3681AIJS-4.1-5-T1
Skyworks Solutions Inc
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, SC-70, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SC-70, 8 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | BATTERY RECHARGE VOLTAGE THRESHOLD IS -0.1V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-C8 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOC | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | C BEND | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +-0.1V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.75 mm |