Part Details for AAT3681AIJS-4.2-1-T1 by Skyworks Solutions Inc
Overview of AAT3681AIJS-4.2-1-T1 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AAT3681AIJS-4.2-1-T1
AAT3681AIJS-4.2-1-T1 CAD Models
AAT3681AIJS-4.2-1-T1 Part Data Attributes:
|
AAT3681AIJS-4.2-1-T1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AAT3681AIJS-4.2-1-T1
Skyworks Solutions Inc
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, SC-70, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SC-70, 8 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BATTERY RECHARGE VOLTAGE THRESHOLD IS -0.1V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-C8 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOC | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | C BEND | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +-0.1V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.75 mm |