There are no models available for this part yet.
Overview of AAT4610AIJS-1-T1 by Advanced AnalogicTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for AAT4610AIJS-1-T1 by Advanced AnalogicTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 916 |
|
$0.6560 / $1.6400 | Buy Now |
CAD Models for AAT4610AIJS-1-T1 by Advanced AnalogicTech
Part Data Attributes for AAT4610AIJS-1-T1 by Advanced AnalogicTech
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ADVANCED ANALOGIC TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Driver Number of Bits
|
1
|
JESD-30 Code
|
R-PDSO-J8
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOJ
|
Package Equivalence Code
|
TSSOJ8,.09,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Related Parts for AAT4610AIJS-1-T1
-
AAT4610AIGV-1-T1Multiplexers or Switches
-
ADS1255IDBTAnalog to Digital Converters
-
ADS1293CISQX/NOPBOther Analog ICs
-
AAT4687IJQ-1-T1Peripheral Drivers
-
AAT3111IJS-3.3-T1Switching Regulator or Controllers
-
AAT3697IWP-4.2-T1Power Management Circuits
-
AAT3218IGV-1.2-T1Linear Regulator ICs
-
AA3021ESVisible LEDs