Part Details for AB15AP by NKK Switches
Overview of AB15AP by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB15AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6647
|
Newark | Pushbutton Switch, Spdt, 0.4Va, 28V, Product Range:Ab Series, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:White, Contact Voltage Vac:28V Rohs Compliant: Yes |Nkk Switches AB15AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0700 / $8.7300 | Buy Now |
DISTI #
360-3689-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 15 Weeks Container: Tray |
42 In Stock |
|
$3.4380 / $5.3700 | Buy Now |
DISTI #
633-AB15AP
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) STRT RoHS: Compliant | 1300 |
|
$3.3400 / $4.7700 | Buy Now |
DISTI #
70274468
|
RS | Switch, Sealed, P/B, SPDT, ON-(ON),Straight PC Terminal, No Cap,0.4A,28VAC/DC | NKK Switches AB15AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0500 / $5.3700 | RFQ |
|
Future Electronics | AB Series Sub Mini SPDT On-Momentary Through Hole Push Button Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$3.7200 / $3.8500 | Buy Now |
|
Quest Components | SWITCH, PUSH BUTTON, SUB MINI SPDT ON-MOMENTARY, THROUGH HOLE | 1 |
|
$5.0100 / $7.5150 | Buy Now |
DISTI #
AB15AP
|
TTI | Pushbutton Switches SPDT ON-(ON) STRT Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$3.7000 / $4.7000 | Buy Now |
DISTI #
AB15AP
|
TME | Switch: push-button, Pos: 2, SPDT, 0.01A/28VAC, 0.01A/28VDC, 500MΩ Min Qty: 1 | 10 |
|
$3.8100 / $4.4100 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE PUSHBUTTON Min Qty: 1 | 10777 |
|
$3.1100 / $4.6100 | Buy Now |
Part Details for AB15AP
AB15AP CAD Models
AB15AP Part Data Attributes
|
AB15AP
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
AB15AP
NKK Switches
Pushbutton Switch, SPDT, On-(on), Momentary, 0.014A, 28VDC, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.213 inch | |
Actuator Material | POLYACETAL | |
Actuator Travel | 1.0922 mm | |
Actuator Type | LONG PLUNGER | |
Body Breadth | 5.84 mm | |
Body Height | 13.1 mm | |
Body Length or Diameter | 9.8 mm | |
Bushing Length | 0.177 inch | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; MOISTURE PROOF | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.122 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for AB15AP
This table gives cross-reference parts and alternative options found for AB15AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB15AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YB215CWCKG01-5C-HB | Pushbutton Switch | NKK Switches | AB15AP vs YB215CWCKG01-5C-HB |
YB215CWCKG01-5F05-HB | Pushbutton Switch | NKK Switches | AB15AP vs YB215CWCKG01-5F05-HB |
YB215CWCPG01-6F-HB | Pushbutton Switch | NKK Switches | AB15AP vs YB215CWCPG01-6F-HB |
YB215CWCPG01-5F12-HB | Pushbutton Switch | NKK Switches | AB15AP vs YB215CWCPG01-5F12-HB |
GB-15AH | Pushbutton Switch, SPDT, On-(on), Momentary, 0.014A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, | NKK Switches | AB15AP vs GB-15AH |
YB215CWSKG01-5D-HB | Pushbutton Switch | NKK Switches | AB15AP vs YB215CWSKG01-5D-HB |
YB215CWSKG01-6G-HB | Pushbutton Switch | NKK Switches | AB15AP vs YB215CWSKG01-6G-HB |
YB215CWCPG01-5C-HB | Pushbutton Switch | NKK Switches | AB15AP vs YB215CWCPG01-5C-HB |
YB215CWCKG01-6B-HB | Pushbutton Switch | NKK Switches | AB15AP vs YB215CWCKG01-6B-HB |
YB215CWSKG01-5D24-HB | Pushbutton Switch | NKK Switches | AB15AP vs YB215CWSKG01-5D24-HB |