Part Details for ABGK00160808471Y00 by Chilisin Electronics Corp
Overview of ABGK00160808471Y00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for ABGK00160808471Y00
ABGK00160808471Y00 CAD Models
ABGK00160808471Y00 Part Data Attributes:
|
ABGK00160808471Y00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
ABGK00160808471Y00
Chilisin Electronics Corp
Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current | 0.4 A | |
Screening Level | AEC-Q200; IATF 16949 | |
Width | 0.8 mm |
Alternate Parts for ABGK00160808471Y00
This table gives cross-reference parts and alternative options found for ABGK00160808471Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABGK00160808471Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTCB0603F-451M | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Central Technologies | ABGK00160808471Y00 vs CTCB0603F-451M |
BBSJ00160808221Y00 | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Pulse Electronics Corporation | ABGK00160808471Y00 vs BBSJ00160808221Y00 |