Part Details for ABJ362861 by Panasonic Electronic Components
Overview of ABJ362861 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABJ362861
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9422
|
Newark | Abj (Bj) Turquo |Panasonic ABJ362861 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 / $6.9600 | Buy Now |
DISTI #
255-6508-ND
|
DigiKey | SWITCH SNP ACT SPST-NC 0.1A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
21 In Stock |
|
$4.6245 / $8.4100 | Buy Now |
DISTI #
ABJ362861
|
Avnet Americas | Switch Snap Action SPST-NC Leaf Lever Wire Lead Screw 0.1A 125VAC 30VDC 1.96N (Alt: ABJ362861) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
$4.2624 / $4.8262 | Buy Now |
DISTI #
769-ABJ362861
|
Mouser Electronics | Basic / Snap Action Switches ABJ (BJ) Turquo RoHS: Compliant | 9 |
|
$4.6200 / $8.4100 | Buy Now |
DISTI #
74611788
|
RS | Turquoise SWABJ (BJ) Turquoise Switches | Panasonic Electronic Components ABJ362861 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$4.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3200 / $6.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.3200 / $6.5600 | Buy Now |
Part Details for ABJ362861
ABJ362861 CAD Models
ABJ362861 Part Data Attributes:
|
ABJ362861
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ABJ362861
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, 4mm, Wire Terminal, Leaf Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4 mm | |
Actuator Type | LEAF LEVER | |
Body Breadth | 9 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 20 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.76 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 2.6 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | WIRE |
Alternate Parts for ABJ362861
This table gives cross-reference parts and alternative options found for ABJ362861. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABJ362861, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABJ362860 | Snap Acting/Limit Switch, SPST, Momentary, 2A, 30VDC, 4mm, Wire Terminal, Leaf Lever Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | ABJ362861 vs ABJ362860 |
ABJ3628609 | Snap Acting/Limit Switch, SPST, Momentary, 1A, 30VDC, 8.5mm, Wire Terminal, Leaf Lever Actuator, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | ABJ362861 vs ABJ3628609 |