-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 12.0000MHZ 20PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8877
|
Newark | Crystal 12.0000Mhz 20Pf Smd Rohs Compliant: Yes |Abracon ABLS-12.000MHZ-20-D-3-H-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 980 |
|
$0.0580 | Buy Now |
DISTI #
535-14869-1-ND
|
DigiKey | CRYSTAL 12.0000MHZ 20PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1626 / $0.3500 | Buy Now |
DISTI #
01AH8877
|
Avnet Americas | Crystal, 12 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 20 pF, 25 ppm, ABLS - Product that comes on tape, but is not reeled (Alt: 01AH8877) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 980 Partner Stock |
|
$0.2240 / $0.3330 | Buy Now |
DISTI #
ABLS-12.000MHZ-20-
|
Avnet Americas | Crystal, 12 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 20 pF, 25 ppm, ABLS - Tape and Reel (Alt: ABLS-12.000MHZ-20-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1156 / $0.1771 | Buy Now |
DISTI #
815-LS12000MHZ20D3HT
|
Mouser Electronics | Crystals CRYSTAL 12.0000MHZ 20PF SMD RoHS: Compliant | 955 |
|
$0.1570 / $0.3300 | Buy Now |
DISTI #
74563265
|
RS | Crystal, HC/49US, low profile, 11.5 x 4.7 x 4.2 mm, 12.000MHZ, 20pF, +/-25ppm | Abracon ABLS-12.000MHz-20-D-3-H-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1438 | Buy Now |
|
Onlinecomponents.com | Crystal - 12.000MHZ (+/-) 25ppm - 20pF - SMD LOW PROFILE - HC/49US (AT49) - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.1129 / $0.1829 | Buy Now |
DISTI #
ABLS-12.000MHZ-20-D-3-H-T
|
Avnet Abacus | Crystal, 12 MHz, SMD, 11.5mm x 4.7mm, 35 ppm, 20 pF, 25 ppm, ABLS - Tape and Reel (Alt: ABLS-12.000MHZ-20-D-3-H-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABLS-12.000MHZ-20-D-3-H-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABLS-12.000MHZ-20-D-3-H-T
Abracon Corporation
CRYSTAL 12.0000MHZ 20PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0035% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.7mm x 4.2mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |